
STE6000-16T4KI | |
|---|---|
DigiKey Part Number | STE6000-16T4KI-ND |
Manufacturer | |
Manufacturer Product Number | STE6000-16T4KI |
Description | CAP TANT 6000UF 10% 16V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6000 µF Hermetically Sealed Tantalum Capacitors 16 V Axial, Can 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | STE6000-16T4KI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T4 | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹17,819.02700 | ₹3,56,380.54 |