
T16D477K075EZSS | |
|---|---|
DigiKey Part Number | 1129-1013-ND |
Manufacturer | |
Manufacturer Product Number | T16D477K075EZSS |
Description | CAP TANT 470UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 900mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T16D477K075EZSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 900mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.390" Dia x 1.062" L (9.90mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,949.24000 | ₹11,949.24 |
| 10 | ₹10,436.64600 | ₹1,04,366.46 |
| 50 | ₹9,830.39620 | ₹4,91,519.81 |