
T50D107M016C0050 | |
|---|---|
DigiKey Part Number | 718-T50D107M016C0050TR-ND - Tape & Reel (TR) 718-T50D107M016C0050CT-ND - Cut Tape (CT) 718-T50D107M016C0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T50D107M016C0050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T50D107M016C0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹220.85000 | ₹220.85 |
| 10 | ₹150.86800 | ₹1,508.68 |
| 50 | ₹122.98680 | ₹6,149.34 |
| 100 | ₹114.36720 | ₹11,436.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹99.80034 | ₹49,900.17 |