
T50D337M2R5C0025 | |
|---|---|
DigiKey Part Number | 718-T50D337M2R5C0025TR-ND - Tape & Reel (TR) 718-T50D337M2R5C0025CT-ND - Cut Tape (CT) 718-T50D337M2R5C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T50D337M2R5C0025 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T50D337M2R5C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹195.69000 | ₹195.69 |
| 10 | ₹132.51000 | ₹1,325.10 |
| 50 | ₹107.29440 | ₹5,364.72 |
| 100 | ₹99.53200 | ₹9,953.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹86.38156 | ₹43,190.78 |