
T83C226K020EZZS | |
|---|---|
DigiKey Part Number | 718-1577-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T83C226K020EZZS |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T83C226K020EZZS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹272.14040 | ₹1,36,070.20 |