
T83C227K6R3EZZL | |
|---|---|
DigiKey Part Number | 718-1601-2-ND - Tape & Reel (TR) 718-1601-1-ND - Cut Tape (CT) 718-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T83C227K6R3EZZL |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T83C227K6R3EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹558.18000 | ₹558.18 |
| 10 | ₹408.06100 | ₹4,080.61 |
| 50 | ₹348.21740 | ₹17,410.87 |
| 100 | ₹329.71070 | ₹32,971.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹298.38716 | ₹1,49,193.58 |
| 1,000 | ₹288.68184 | ₹2,88,681.84 |
| 1,500 | ₹283.81909 | ₹4,25,728.64 |
| 2,500 | ₹278.42858 | ₹6,96,071.45 |