T95R127K020LZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹545.71255
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹477.50698
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹404.09682
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹338.65993
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹554.06447
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹488.29925
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹412.54635
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹364.16678
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹562.43117
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹492.77323
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹417.71990
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹350.73007
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹570.95907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹503.79770
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹426.36317
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R127K020LZSS

DigiKey Part Number
T95R127K020LZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R127K020LZSS
Description
CAP TANT 120UF 10% 20V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R127K020LZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹376.85217₹1,13,055.65
Manufacturers Standard Package