T95R336M035LSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹693.47313
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹717.35980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹813.88652
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹454.08295
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,097.75127
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹629.22138
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,064.26488
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹593.85263
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹713.52830
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹632.53723
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹836.23563
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹469.11387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹647.99370
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,091.05277
Datasheet
33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R336M035LSAL

DigiKey Part Number
T95R336M035LSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R336M035LSAL
Description
CAP TANT 33UF 20% 35V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R336M035LSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹1,125.09980₹3,37,529.94
Manufacturers Standard Package