T95S154M035HZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹294.64891
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹220.77292
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹230.83179
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹153.66782
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹320.79392
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹317.06388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹288.41440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹284.66981
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹302.45194
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹227.18896
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹158.68234
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹329.05691
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹325.26312
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹296.10410
Datasheet
0.15 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 18Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S154M035HZAL

DigiKey Part Number
T95S154M035HZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S154M035HZAL
Description
CAP TANT 0.15UF 20% 35V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.15 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 18Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S154M035HZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
18Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₹237.44613₹2,96,807.66
Manufacturers Standard Package