T95V155M035HZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹317.06388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹240.87761
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹250.90778
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹175.29032
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹328.25402
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹252.16057
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹260.92714
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹222.03056
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹325.26312
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹247.68541
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹257.90605
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹336.64523
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹259.18306
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹268.11327
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 35 V 1410 (3727 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95V155M035HZSL

DigiKey Part Number
T95V155M035HZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95V155M035HZSL
Description
CAP TANT 1.5UF 20% 35V 1410
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 35 V 1410 (3727 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95V155M035HZSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1410 (3727 Metric)
Size / Dimension
0.143" L x 0.104" W (3.63mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₹180.77637₹2,25,970.46
Manufacturers Standard Package