T95X106M016LZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹332.02731
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹258.05394
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹266.86374
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹190.96747
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹343.26275
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹268.12222
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹275.66562
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹213.83578
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹340.98342
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹265.60433
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹274.58653
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹197.11821
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹352.42107
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹275.87063
Datasheet
10 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X106M016LZAL

DigiKey Part Number
T95X106M016LZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X106M016LZAL
Description
CAP TANT 10UF 20% 16V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X106M016LZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹283.56127₹2,83,561.27
Manufacturers Standard Package