T95Y476M004CZAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹341.82427
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹266.08641
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹276.22381
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹207.92281
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹341.82427
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹266.08641
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹201.07489
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹284.72796
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹341.82427
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹266.08641
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹201.07489
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹354.38511
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹277.49051
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹290.14269
Datasheet
47 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Y476M004CZAL

DigiKey Part Number
T95Y476M004CZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Y476M004CZAL
Description
CAP TANT 47UF 20% 4V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Y476M004CZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹276.22381₹4,14,335.72
Manufacturers Standard Package