T95Z476M010EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹366.93292
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹292.67113
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹300.25088
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹225.37904
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹379.46768
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹301.51387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹266.08641
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹238.12751
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹377.24675
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹301.51759
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹309.25203
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹232.78236
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹390.01696
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹310.54048
Datasheet
47 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z476M010EZAL

DigiKey Part Number
T95Z476M010EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z476M010EZAL
Description
CAP TANT 47UF 20% 10V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z476M010EZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹311.60777₹4,67,411.66
Manufacturers Standard Package