T97R156M063CSA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,471.36967
Datasheet
15 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97R156M063CSA

DigiKey Part Number
T97R156M063CSA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97R156M063CSA
Description
CAP TANT 15UF 20% 63V 3024
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97R156M063CSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹1,521.31737₹4,56,395.21
Manufacturers Standard Package