
TE1155-E3 | |
|---|---|
DigiKey Part Number | TE1155-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1155-E3 |
Description | CAP ALUM 10UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.512" L (6.30mm x 13.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹569.37000 | ₹569.37 |
| 10 | ₹395.48100 | ₹3,954.81 |
| 50 | ₹323.50460 | ₹16,175.23 |
| 100 | ₹300.83240 | ₹30,083.24 |
| 520 | ₹261.16452 | ₹1,35,805.55 |
| 1,040 | ₹249.06109 | ₹2,59,023.53 |
| 2,600 | ₹236.15805 | ₹6,14,010.93 |