
TE1204-E3 | |
|---|---|
DigiKey Part Number | TE1204-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1204-E3 |
Description | CAP ALUM 10UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.689" L (6.30mm x 17.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹577.75000 | ₹577.75 |
| 10 | ₹401.35200 | ₹4,013.52 |
| 50 | ₹328.53660 | ₹16,426.83 |
| 100 | ₹305.60350 | ₹30,560.35 |
| 510 | ₹265.82676 | ₹1,35,571.65 |
| 1,020 | ₹253.51343 | ₹2,58,583.70 |
| 2,550 | ₹240.38516 | ₹6,12,982.16 |