
TE1211-E3 | |
|---|---|
DigiKey Part Number | TE1211-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1211-E3 |
Description | CAP ALUM 100UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.354" Dia x 0.945" L (9.00mm x 24.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹665.35000 | ₹665.35 |
| 10 | ₹466.58200 | ₹4,665.82 |
| 50 | ₹384.22460 | ₹19,211.23 |
| 430 | ₹317.19430 | ₹1,36,393.55 |
| 860 | ₹302.62587 | ₹2,60,258.25 |
| 1,290 | ₹295.27898 | ₹3,80,909.88 |
| 2,580 | ₹285.30375 | ₹7,36,083.67 |