100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1211

DigiKey Part Number
TE1211-ND
Manufacturer
Manufacturer Product Number
TE1211
Description
CAP ALUM 100UF 25V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.354" Dia x 0.945" L (9.00mm x 24.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹616.89000₹616.89
10₹430.79900₹4,307.99
50₹353.64080₹17,682.04
470₹288.91626₹1,35,790.64
940₹275.58173₹2,59,046.83
1,410₹268.85813₹3,79,089.96
2,820₹259.40107₹7,31,511.02
Manufacturers Standard Package