
TE1301 | |
|---|---|
DigiKey Part Number | TE1301-ND |
Manufacturer | |
Manufacturer Product Number | TE1301 |
Description | CAP ALUM 2UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.248" Dia x 0.512" L (6.30mm x 13.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | ₹234.45279 | ₹1,33,638.09 |