4 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1302.1-E3

DigiKey Part Number
TE1302.1-E3-ND
Manufacturer
Manufacturer Product Number
TE1302.1-E3
Description
CAP ALUM 4UF 50V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.248" Dia x 0.512" L (6.30mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹569.37000₹569.37
10₹395.48100₹3,954.81
50₹323.50460₹16,175.23
100₹300.83240₹30,083.24
570₹259.42819₹1,47,874.07
1,140₹247.62054₹2,82,287.42
2,850₹235.03307₹6,69,844.25
Manufacturers Standard Package