TH3B476K6R3F1800 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹34.30736
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹29.61451
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹22.86365
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹34.30736
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3B476K6R3F1800

DigiKey Part Number
TH3B476K6R3F1800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3B476K6R3F1800
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3B476K6R3F1800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹31.50421₹2,52,033.68
Manufacturers Standard Package