TH3D336M016E0600 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹74.40530
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹66.88518
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹110.28004
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹64.28530
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹57.51365
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹66.88518
Datasheet
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D336M016E0600

DigiKey Part Number
TH3D336M016E0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D336M016E0600
Description
CAP TANT 33UF 20% 16V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D336M016E0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹74.40530₹37,202.65
Manufacturers Standard Package