TH3D476K020E0700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹106.69798
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹59.76578
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹48.37994
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹69.17383
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D476K020E0700

DigiKey Part Number
TH3D476K020E0700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D476K020E0700
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D476K020E0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹76.87286₹38,436.43
Manufacturers Standard Package