


TL8A0227M004C | |
|---|---|
DigiKey Part Number | 718-1919-2-ND - Tape & Reel (TR) 718-1919-1-ND - Cut Tape (CT) 718-1919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL8A0227M004C |
Description | CAP TANT 220UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TL8A0227M004C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A0 | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹183.58000 | ₹183.58 |
| 10 | ₹123.84400 | ₹1,238.44 |
| 50 | ₹99.95140 | ₹4,997.57 |
| 100 | ₹92.58960 | ₹9,258.96 |
| 500 | ₹80.12692 | ₹40,063.46 |
| 1,000 | ₹76.27088 | ₹76,270.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹72.19790 | ₹1,80,494.75 |
| 5,000 | ₹69.74133 | ₹3,48,706.65 |
| 7,500 | ₹68.51047 | ₹5,13,828.52 |
| 12,500 | ₹67.14596 | ₹8,39,324.50 |