33 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL8B0336M020C

DigiKey Part Number
718-1918-2-ND - Tape & Reel (TR)
718-1918-1-ND - Cut Tape (CT)
718-1918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL8B0336M020C
Description
CAP TANT 33UF 20% 20V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TL8B0336M020C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
B0
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,945
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹138.85000₹138.85
10₹91.41500₹914.15
50₹72.68500₹3,634.25
100₹66.90750₹6,690.75
500₹57.13048₹28,565.24
1,000₹54.10472₹54,104.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹50.36672₹1,51,100.16
6,000₹48.53655₹2,91,219.30
9,000₹47.61970₹4,28,577.30
15,000₹46.60306₹6,99,045.90
Manufacturers Standard Package