
TL8B0336M020C | |
|---|---|
DigiKey Part Number | 718-1918-2-ND - Tape & Reel (TR) 718-1918-1-ND - Cut Tape (CT) 718-1918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL8B0336M020C |
Description | CAP TANT 33UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TL8B0336M020C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B0 | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹91.41500 | ₹914.15 |
| 50 | ₹72.68500 | ₹3,634.25 |
| 100 | ₹66.90750 | ₹6,690.75 |
| 500 | ₹57.13048 | ₹28,565.24 |
| 1,000 | ₹54.10472 | ₹54,104.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹50.36672 | ₹1,51,100.16 |
| 6,000 | ₹48.53655 | ₹2,91,219.30 |
| 9,000 | ₹47.61970 | ₹4,28,577.30 |
| 15,000 | ₹46.60306 | ₹6,99,045.90 |