
TM8P475K025UBA | |
|---|---|
DigiKey Part Number | 718-1733-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM8P475K025UBA |
Description | CAP TANT 4.7UF 10% 25V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM8P475K025UBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.096" L x 0.059" W (2.45mm x 1.50mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹657.00167 | ₹1,97,100.50 |