TMCMA0J107MTRF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,03,771
Unit Price: ₹0.79000
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCMA0J107MTRF

DigiKey Part Number
718-2373-2-ND - Tape & Reel (TR)
718-2373-1-ND - Cut Tape (CT)
718-2373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCMA0J107MTRF
Description
CAP TANT 100UF 20% 6.3V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹34.47900₹344.79
50₹26.03620₹1,301.81
100₹23.45490₹2,345.49
500₹19.07890₹9,539.45
1,000₹17.72864₹17,728.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹16.61740₹33,234.80
6,000₹15.24508₹91,470.48
10,000₹14.73746₹1,47,374.60
Manufacturers Standard Package