
TMCMA1A476MTRF | |
---|---|
DigiKey Part Number | 718-2387-2-ND - Tape & Reel (TR) 718-2387-1-ND - Cut Tape (CT) 718-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1A476MTRF |
Description | CAP TANT 47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹46.14000 | ₹46.14 |
10 | ₹28.04200 | ₹280.42 |
50 | ₹21.04920 | ₹1,052.46 |
100 | ₹18.90160 | ₹1,890.16 |
500 | ₹15.27570 | ₹7,637.85 |
1,000 | ₹14.15492 | ₹14,154.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹13.49824 | ₹26,996.48 |
4,000 | ₹12.72443 | ₹50,897.72 |
6,000 | ₹12.33693 | ₹74,021.58 |
10,000 | ₹11.90758 | ₹1,19,075.80 |
14,000 | ₹11.65651 | ₹1,63,191.14 |
20,000 | ₹11.41503 | ₹2,28,300.60 |
24,000 | ₹11.30060 | ₹2,71,214.40 |
48,000 | ₹10.91524 | ₹5,23,931.52 |
50,000 | ₹10.89475 | ₹5,44,737.50 |