
TMCMA1C226MTRF | |
|---|---|
DigiKey Part Number | 718-2393-2-ND - Tape & Reel (TR) 718-2393-1-ND - Cut Tape (CT) 718-2393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1C226MTRF |
Description | CAP TANT 22UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCMA1C226MTRF Models |
Category | ESR (Equivalent Series Resistance) 2.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.37900 | ₹303.79 |
| 50 | ₹22.77460 | ₹1,138.73 |
| 100 | ₹20.44500 | ₹2,044.50 |
| 500 | ₹16.52188 | ₹8,260.94 |
| 1,000 | ₹15.31046 | ₹15,310.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.31337 | ₹28,626.74 |
| 6,000 | ₹13.08207 | ₹78,492.42 |
| 10,000 | ₹12.62670 | ₹1,26,267.00 |