
TMCMB0E477MTRF | |
|---|---|
DigiKey Part Number | 718-2413-2-ND - Tape & Reel (TR) 718-2413-1-ND - Cut Tape (CT) 718-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB0E477MTRF |
Description | CAP TANT 470UF 20% 2.5V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.10900 | ₹491.09 |
| 50 | ₹37.83360 | ₹1,891.68 |
| 100 | ₹34.34840 | ₹3,434.84 |
| 500 | ₹28.46646 | ₹14,233.23 |
| 1,000 | ₹26.64747 | ₹26,647.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.15090 | ₹50,301.80 |
| 6,000 | ₹23.30100 | ₹1,39,806.00 |
| 10,000 | ₹22.61690 | ₹2,26,169.00 |