
TMCP0J685MTRF | |
|---|---|
DigiKey Part Number | 718-2489-2-ND - Tape & Reel (TR) 718-2489-1-ND - Cut Tape (CT) 718-2489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP0J685MTRF |
Description | CAP TANT 6.8UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP0J685MTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.35800 | ₹183.58 |
| 50 | ₹13.40020 | ₹670.01 |
| 100 | ₹11.89050 | ₹1,189.05 |
| 500 | ₹9.34470 | ₹4,672.35 |
| 1,000 | ₹8.56100 | ₹8,561.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.59311 | ₹22,779.33 |
| 9,000 | ₹6.88282 | ₹61,945.38 |
| 15,000 | ₹6.62018 | ₹99,302.70 |