0.1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 33Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1D104MTRF

DigiKey Part Number
718-2500-2-ND - Tape & Reel (TR)
718-2500-1-ND - Cut Tape (CT)
718-2500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1D104MTRF
Description
CAP TANT 100NF 20% 20V 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 33Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1D104MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
33Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,266
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹18.35800₹183.58
50₹13.40020₹670.01
100₹11.89050₹1,189.05
500₹9.34470₹4,672.35
1,000₹8.56100₹8,561.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.59311₹22,779.33
9,000₹6.88282₹61,945.38
15,000₹6.62018₹99,302.70
Manufacturers Standard Package