
TR3A106M6R3C1500 | |
|---|---|
DigiKey Part Number | 718-TR3A106M6R3C1500TR-ND - Tape & Reel (TR) 718-TR3A106M6R3C1500CT-ND - Cut Tape (CT) 718-TR3A106M6R3C1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A106M6R3C1500 |
Description | TR3106M6R3AC1500 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹54.42100 | ₹544.21 |
| 50 | ₹42.13880 | ₹2,106.94 |
| 100 | ₹38.34600 | ₹3,834.60 |
| 500 | ₹31.94044 | ₹15,970.22 |
| 1,000 | ₹29.96023 | ₹29,960.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.33041 | ₹56,660.82 |
| 4,000 | ₹26.98876 | ₹1,07,955.04 |
| 6,000 | ₹26.31650 | ₹1,57,899.00 |
| 10,000 | ₹25.57164 | ₹2,55,716.40 |
| 14,000 | ₹25.13599 | ₹3,51,903.86 |
| 20,000 | ₹24.71693 | ₹4,94,338.60 |