
TR3C475K050C1000 | |
|---|---|
DigiKey Part Number | 718-1546-2-ND - Tape & Reel (TR) 718-1546-1-ND - Cut Tape (CT) 718-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C475K050C1000 |
Description | CAP TANT 4.7UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C475K050C1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.97000 | ₹232.97 |
| 10 | ₹159.53400 | ₹1,595.34 |
| 50 | ₹130.44180 | ₹6,522.09 |
| 100 | ₹121.44930 | ₹12,144.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹106.22458 | ₹53,112.29 |
| 1,000 | ₹101.51217 | ₹1,01,512.17 |
| 1,500 | ₹99.15177 | ₹1,48,727.65 |
| 2,500 | ₹96.53436 | ₹2,41,335.90 |
| 3,500 | ₹95.00393 | ₹3,32,513.76 |
| 5,000 | ₹93.53172 | ₹4,67,658.60 |