
TR3C226K025C0300 | |
|---|---|
DigiKey Part Number | 718-1512-2-ND - Tape & Reel (TR) 718-1512-1-ND - Cut Tape (CT) 718-1512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C226K025C0300 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C226K025C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹98.12500 | ₹981.25 |
| 50 | ₹78.25760 | ₹3,912.88 |
| 100 | ₹72.14460 | ₹7,214.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹61.79722 | ₹30,898.61 |
| 1,000 | ₹58.59536 | ₹58,595.36 |
| 1,500 | ₹56.99193 | ₹85,487.90 |
| 2,500 | ₹55.21494 | ₹1,38,037.35 |
| 3,500 | ₹54.17568 | ₹1,89,614.88 |
| 5,000 | ₹53.17640 | ₹2,65,882.00 |