
TR3D106M035C0300 | |
|---|---|
DigiKey Part Number | 718-TR3D106M035C0300TR-ND - Tape & Reel (TR) 718-TR3D106M035C0300CT-ND - Cut Tape (CT) 718-TR3D106M035C0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106M035C0300 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106M035C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹92.53400 | ₹925.34 |
| 50 | ₹73.57960 | ₹3,678.98 |
| 100 | ₹67.74620 | ₹6,774.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹57.87410 | ₹28,937.05 |
| 1,000 | ₹54.82039 | ₹54,820.39 |
| 1,500 | ₹53.29059 | ₹79,935.89 |
| 2,500 | ₹51.59597 | ₹1,28,989.93 |
| 3,500 | ₹50.60479 | ₹1,77,116.77 |
| 5,000 | ₹49.65136 | ₹2,48,256.80 |