
TR3E108M004C0100 | |
|---|---|
DigiKey Part Number | 718-1452-2-ND - Tape & Reel (TR) 718-1452-1-ND - Cut Tape (CT) 718-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E108M004C0100 |
Description | CAP TANT 1000UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E108M004C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹397.90000 | ₹397.90 |
| 10 | ₹283.84500 | ₹2,838.45 |
| 50 | ₹238.42560 | ₹11,921.28 |
| 100 | ₹224.36390 | ₹22,436.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹203.27128 | ₹81,308.51 |
| 800 | ₹195.42968 | ₹1,56,343.74 |
| 1,200 | ₹191.50112 | ₹2,29,801.34 |
| 2,000 | ₹187.14684 | ₹3,74,293.68 |
| 2,800 | ₹184.60014 | ₹5,16,880.39 |
| 4,000 | ₹182.14951 | ₹7,28,598.04 |