
TR3E477M010C0200 | |
|---|---|
DigiKey Part Number | 718-1479-2-ND - Tape & Reel (TR) 718-1479-1-ND - Cut Tape (CT) 718-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E477M010C0200 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E477M010C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.04000 | ₹355.04 |
| 10 | ₹250.85700 | ₹2,508.57 |
| 50 | ₹209.50080 | ₹10,475.04 |
| 100 | ₹196.72500 | ₹19,672.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹177.53798 | ₹71,015.19 |
| 800 | ₹170.40458 | ₹1,36,323.66 |
| 1,200 | ₹166.83245 | ₹2,00,198.94 |
| 2,000 | ₹162.87143 | ₹3,25,742.86 |
| 2,800 | ₹160.55582 | ₹4,49,556.30 |
| 4,000 | ₹158.32721 | ₹6,33,308.84 |