
TVA1207-E3 | |
|---|---|
DigiKey Part Number | TVA1207-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1207-E3 |
Description | CAP ALUM 100UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1207-E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.812" L (7.92mm x 20.62mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹590.80000 | ₹590.80 |
| 10 | ₹411.41600 | ₹4,114.16 |
| 50 | ₹337.12840 | ₹16,856.42 |
| 100 | ₹313.72930 | ₹31,372.93 |
| 500 | ₹273.53072 | ₹1,36,765.36 |
| 1,000 | ₹260.89937 | ₹2,60,899.37 |
| 2,500 | ₹247.43045 | ₹6,18,576.12 |