
TVA1207 | |
|---|---|
DigiKey Part Number | TVA1207-ND |
Manufacturer | |
Manufacturer Product Number | TVA1207 |
Description | CAP ALUM 100UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.312" Dia x 0.812" L (7.92mm x 20.62mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹547.93000 | ₹547.93 |
| 10 | ₹380.01300 | ₹3,800.13 |
| 50 | ₹310.38400 | ₹15,519.20 |
| 100 | ₹288.44790 | ₹28,844.79 |
| 550 | ₹249.01502 | ₹1,36,958.26 |
| 1,100 | ₹237.47351 | ₹2,61,220.86 |
| 2,750 | ₹225.16821 | ₹6,19,212.58 |