
TVA1208-E3 | |
|---|---|
DigiKey Part Number | TVA1208-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1208-E3 |
Description | CAP ALUM 250UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 250 µF 25 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1208-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 0.937" L (9.52mm x 23.80mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹665.35000 | ₹665.35 |
| 10 | ₹466.58200 | ₹4,665.82 |
| 50 | ₹384.22460 | ₹19,211.23 |
| 470 | ₹315.16894 | ₹1,48,129.40 |
| 940 | ₹300.94419 | ₹2,82,887.54 |
| 1,410 | ₹293.77316 | ₹4,14,220.16 |
| 2,820 | ₹285.30381 | ₹8,04,556.74 |