500 µF 25 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVA1209-E3

DigiKey Part Number
TVA1209-E3-ND
Manufacturer
Manufacturer Product Number
TVA1209-E3
Description
CAP ALUM 500UF 25V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
500 µF 25 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
EDA/CAD Models
TVA1209-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.438" Dia x 1.250" W (11.12mm x 31.75mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹798.60000₹798.60
10₹565.54600₹5,655.46
50₹469.32200₹23,466.10
340₹397.52600₹1,35,158.84
680₹379.40543₹2,57,995.69
1,020₹370.26726₹3,77,672.61
Manufacturers Standard Package