
TVA1311.5-E3 | |
|---|---|
DigiKey Part Number | TVA1311.5-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1311.5-E3 |
Description | CAP ALUM 200UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 200 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1311.5-E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.375" Dia x 1.250" L (9.53mm x 31.75mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹692.37000 | ₹692.37 |
| 10 | ₹486.52400 | ₹4,865.24 |
| 50 | ₹401.37080 | ₹20,068.54 |
| 410 | ₹333.16041 | ₹1,36,595.77 |
| 820 | ₹317.89495 | ₹2,60,673.86 |
| 1,230 | ₹310.19801 | ₹3,81,543.55 |
| 2,870 | ₹299.92839 | ₹8,60,794.48 |