4 µF 150 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVA1402-E3

DigiKey Part Number
TVA1402-E3-ND
Manufacturer
Manufacturer Product Number
TVA1402-E3
Description
CAP ALUM 4UF 150V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4 µF 150 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
EDA/CAD Models
TVA1402-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
150 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.312" Dia x 0.812" L (7.92mm x 20.62mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹590.80000₹590.80
10₹411.41600₹4,114.16
50₹337.12840₹16,856.42
495₹273.73341₹1,35,498.04
990₹261.06482₹2,58,454.17
1,485₹254.67828₹3,78,197.25
2,970₹245.52001₹7,29,194.43
Manufacturers Standard Package