
TVA1501-E3 | |
|---|---|
DigiKey Part Number | TVA1501-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1501-E3 |
Description | CAP ALUM 4UF 250V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 µF 250 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1501-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 0.812" L (9.52mm x 20.62mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹625.28000 | ₹625.28 |
| 10 | ₹436.48300 | ₹4,364.83 |
| 50 | ₹358.50520 | ₹17,925.26 |
| 460 | ₹293.52983 | ₹1,35,023.72 |
| 920 | ₹279.97633 | ₹2,57,578.22 |
| 1,380 | ₹273.14302 | ₹3,76,937.37 |
| 2,760 | ₹263.49084 | ₹7,27,234.72 |