
TVA1501 | |
|---|---|
DigiKey Part Number | TVA1501-ND |
Manufacturer | |
Manufacturer Product Number | TVA1501 |
Description | CAP ALUM 4UF 250V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 µF 250 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 0.812" L (9.52mm x 20.62mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹578.69000 | ₹578.69 |
| 10 | ₹402.56400 | ₹4,025.64 |
| 50 | ₹329.58020 | ₹16,479.01 |
| 100 | ₹306.59130 | ₹30,659.13 |
| 510 | ₹266.71112 | ₹1,36,022.67 |
| 1,020 | ₹254.36580 | ₹2,59,453.12 |
| 2,550 | ₹241.20447 | ₹6,15,071.40 |