
TVA1601 | |
|---|---|
DigiKey Part Number | TVA1601-ND |
Manufacturer | |
Manufacturer Product Number | TVA1601 |
Description | CAP ALUM 4UF 350V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 µF 350 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 1.250" L (9.53mm x 31.75mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹642.05000 | ₹642.05 |
| 10 | ₹449.15700 | ₹4,491.57 |
| 50 | ₹369.33340 | ₹18,466.67 |
| 450 | ₹303.32871 | ₹1,36,497.92 |
| 900 | ₹289.37462 | ₹2,60,437.16 |
| 1,350 | ₹282.33839 | ₹3,81,156.83 |
| 2,700 | ₹272.66224 | ₹7,36,188.05 |