1 µF 450 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVA1700

DigiKey Part Number
TVA1700-ND
Manufacturer
Manufacturer Product Number
TVA1700
Description
CAP ALUM 1UF 450V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF 450 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.375" Dia x 0.812" L (9.52mm x 20.62mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹578.69000₹578.69
10₹402.56400₹4,025.64
50₹329.58020₹16,479.01
100₹306.59130₹30,659.13
510₹266.71112₹1,36,022.67
1,020₹254.36580₹2,59,453.12
2,550₹241.20447₹6,15,071.40
Manufacturers Standard Package