
TVA1702-E3 | |
|---|---|
DigiKey Part Number | TVA1702-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1702-E3 |
Description | CAP ALUM 4UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 µF 450 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.438" Dia x 1.500" L (11.12mm x 38.10mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹848.92000 | ₹848.92 |
| 10 | ₹603.65900 | ₹6,036.59 |
| 50 | ₹502.23520 | ₹25,111.76 |
| 315 | ₹428.91889 | ₹1,35,109.45 |
| 630 | ₹409.42378 | ₹2,57,936.98 |
| 1,260 | ₹393.24788 | ₹4,95,492.33 |